Socket Contact Tin 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVH-21T-P1.1

DigiKey Part Number
455-1133TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SVH-21T-P1.1
Description
CONN SOCKET 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
SVH-21T-P1.1 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Pin or Socket
Socket
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 859 500
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5000,86764 Kč3 904,38 Kč
9 0000,82618 Kč7 435,62 Kč
13 5000,80285 Kč10 838,47 Kč
22 5000,77442 Kč17 424,45 Kč
31 5000,75625 Kč23 821,88 Kč
45 0000,73745 Kč33 185,25 Kč
Manufacturers Standard Package
Unit Price without VAT:0,86764 Kč
Unit Price with VAT:1,04984 Kč