
EJ-NV | |
|---|---|
DigiKey Part Number | 455-3251-ND |
Manufacturer | |
Manufacturer Product Number | EJ-NV |
Description | EXTRACTION TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts, 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts, 16-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 985,77000 Kč | 4 985,77 Kč |
| 5 | 4 621,28200 Kč | 23 106,41 Kč |
| 10 | 4 472,82600 Kč | 44 728,26 Kč |
| 25 | 4 284,04560 Kč | 107 101,14 Kč |
| Unit Price without VAT: | 4 985,77000 Kč |
|---|---|
| Unit Price with VAT: | 6 032,78170 Kč |










