


VMS-180-24 | |
|---|---|
DigiKey Part Number | 179-VMS-180-24-ND |
Manufacturer | |
Manufacturer Product Number | VMS-180-24 |
Description | AC/DC CONVERTER 24V 120W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VMS-180-24 Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4.2 kV |
Series | Efficiency 90% |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 0.75" H (101.6mm x 50.8mm x 19.1mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB Scheme, EN, FCC, IEC, TUV, UL |
Voltage - Output 1 24V | Standard Number 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 747,72000 Kč | 3 747,72 Kč |
| 5 | 3 569,40800 Kč | 17 847,04 Kč |
| 10 | 3 495,24300 Kč | 34 952,43 Kč |
| 25 | 3 399,55960 Kč | 84 988,99 Kč |
| Unit Price without VAT: | 3 747,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 534,74120 Kč |


