Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Bel Solutions for Medical Applications

MFLS250-2312

DigiKey Part Number
179-MFLS250-2312-ND
Manufacturer
Manufacturer Product Number
MFLS250-2312
Description
AC/DC CONVERTER 12V 199W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MFLS250-2312 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
18 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4.38 kV
Efficiency
94%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.50" L x 2.50" W x 1.58" H (114.3mm x 63.5mm x 40.1mm)
Approval Agency
CB, CE, CSA, NEMKO, UL
Standard Number
60601-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 849,20000 Kč5 849,20 Kč
55 570,93800 Kč27 854,69 Kč
245 312,44167 Kč127 498,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5 849,20000 Kč
Unit Price with VAT:7 077,53200 Kč