
SVH-21GH-P1.1 | |
|---|---|
DigiKey Part Number | SVH-21GH-P1.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVH-21GH-P1.1 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 6,62198 Kč | 29 798,91 Kč |
| 9 000 | 6,30600 Kč | 56 754,00 Kč |
| 13 500 | 6,12829 Kč | 82 731,91 Kč |
| 22 500 | 5,91152 Kč | 133 009,20 Kč |
| 31 500 | 5,77296 Kč | 181 848,24 Kč |
| Unit Price without VAT: | 6,62198 Kč |
|---|---|
| Unit Price with VAT: | 8,01260 Kč |

















