



VHR-10N | |
|---|---|
DigiKey Part Number | 455-VHR-10N-ND |
Manufacturer | |
Manufacturer Product Number | VHR-10N |
Description | CONN RCPT HSG 10POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,83800 Kč | 120,95 Kč |
| 50 | 4,60280 Kč | 230,14 Kč |
| 100 | 4,38440 Kč | 438,44 Kč |
| 250 | 4,10888 Kč | 1 027,22 Kč |
| 500 | 3,91234 Kč | 1 956,17 Kč |
| 1 000 | 3,72526 Kč | 3 725,26 Kč |
| 2 500 | 3,49172 Kč | 8 729,30 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |



















