



LHA300F-24-Y | |
|---|---|
DigiKey Part Number | 1776-LHA300F-24-Y-ND |
Manufacturer | |
Manufacturer Product Number | LHA300F-24-Y |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.09" L x 3.31" W x 1.32" H (180.1mm x 84.1mm x 33.5mm) | |
Approval Agency | CE, cURus, DEMKO, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 351,57000 Kč | 2 351,57 Kč |
| 5 | 2 239,56200 Kč | 11 197,81 Kč |
| 10 | 2 193,05200 Kč | 21 930,52 Kč |
| 25 | 2 133,01880 Kč | 53 325,47 Kč |
| 50 | 2 088,70880 Kč | 104 435,44 Kč |
| 100 | 2 045,31440 Kč | 204 531,44 Kč |
| Unit Price without VAT: | 2 351,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 845,39970 Kč |




