


MFLS250-1348 | |
|---|---|
DigiKey Part Number | 179-MFLS250-1348-ND |
Manufacturer | |
Manufacturer Product Number | MFLS250-1348 |
Description | AC/DC CONVERTER 48V 250W |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | MFLS250-1348 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7.2 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4.38 kV | |
Efficiency | 94% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.50" L x 2.50" W x 1.58" H (114.3mm x 63.5mm x 40.1mm) | |
Approval Agency | CB, CE, CSA, NEMKO, UL | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 547,88000 Kč | 5 547,88 Kč |
| 5 | 5 284,02000 Kč | 26 420,10 Kč |
| 24 | 5 038,81125 Kč | 120 931,47 Kč |
| Unit Price without VAT: | 5 547,88000 Kč |
|---|---|
| Unit Price with VAT: | 6 712,93480 Kč |



