15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

994-015-030R121

DigiKey Part Number
994-15DCE-ND
Manufacturer
Manufacturer Product Number
994-015-030R121
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
994-015-030R121 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
NorComp Inc.
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Material
Metal, Zinc Alloy
Accessory Type
Two Piece Backshell
Plating
Nickel over Copper
Number of Positions
15
Hardware
Assembly Hardware
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173111-0087WEE875831-173111-0087-ND128,50767 KčParametric Equivalent
340107236B NMBALittelfuse Aerospace55CKN12057-ND7 669,94000 KčParametric Equivalent
40-9715HMGCinch Connectivity Solutions8116-40-9715HMG-ND131,87000 KčParametric Equivalent
5745919-1TE Connectivity AMP Connectors108A35218-ND545,74000 KčParametric Equivalent
5745919-2TE Connectivity AMP Connectors1175745919-2-ND351,93000 KčParametric Equivalent
In-Stock: 633
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1165,67000 Kč165,67 Kč
10140,85500 Kč1 408,55 Kč
25132,02720 Kč3 300,68 Kč
50125,71920 Kč6 285,96 Kč
100119,71590 Kč11 971,59 Kč
250112,22340 Kč28 055,85 Kč
500106,87058 Kč53 435,29 Kč
1 000101,77437 Kč101 774,37 Kč
Manufacturers Standard Package
Unit Price without VAT:165,67000 Kč
Unit Price with VAT:200,46070 Kč