
40-9715HMG | |
|---|---|
DigiKey Part Number | 116-40-9715HMG-ND |
Manufacturer | |
Manufacturer Product Number | 40-9715HMG |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 180° Shielded |
Category | Compatible D-Sub Size 15pos and HD26pos |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Metal |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,97000 Kč | 130,97 Kč |
| 10 | 111,22200 Kč | 1 112,22 Kč |
| 25 | 104,25240 Kč | 2 606,31 Kč |
| 50 | 99,26800 Kč | 4 963,40 Kč |
| 100 | 94,52960 Kč | 9 452,96 Kč |
| 250 | 88,61168 Kč | 22 152,92 Kč |
| 500 | 84,38468 Kč | 42 192,34 Kč |
| 1 000 | 80,36041 Kč | 80 360,41 Kč |
| 2 500 | 75,33524 Kč | 188 338,10 Kč |
| Unit Price without VAT: | 130,97000 Kč |
|---|---|
| Unit Price with VAT: | 158,47370 Kč |



