
952-015-030R121 | |
|---|---|
DigiKey Part Number | 952-15SCE-ND |
Manufacturer | |
Manufacturer Product Number | 952-015-030R121 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 952-015-030R121 Models |
Category | Cable Exit 180° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bag | Material Metal, Zinc |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1478762-5 | TE Connectivity AMP Connectors | 380 | A121056-ND | 249,01000 Kč | Parametric Equivalent |
| 1-2308341-1 | TE Connectivity AMP Connectors | 25 | A125350-ND | 1 227,76000 Kč | Parametric Equivalent |
| 1-2308341-3 | TE Connectivity AMP Connectors | 53 | A125352-ND | 1 227,76000 Kč | Parametric Equivalent |
| 1-2308341-5 | TE Connectivity AMP Connectors | 28 | A125354-ND | 1 227,76000 Kč | Parametric Equivalent |
| 165X02619X | Amphenol CONEC | 216 | 626-1613-ND | 221,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,05000 Kč | 201,05 Kč |
| 10 | 170,91100 Kč | 1 709,11 Kč |
| 25 | 160,21200 Kč | 4 005,30 Kč |
| 50 | 152,55800 Kč | 7 627,90 Kč |
| 100 | 145,27730 Kč | 14 527,73 Kč |
| 300 | 134,44637 Kč | 40 333,91 Kč |
| 500 | 129,69118 Kč | 64 845,59 Kč |
| 1 000 | 123,50773 Kč | 123 507,73 Kč |
| Unit Price without VAT: | 201,05000 Kč |
|---|---|
| Unit Price with VAT: | 243,27050 Kč |











