


1-2308341-5 | |
|---|---|
DigiKey Part Number | A125354-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308341-5 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1-2308341-5 Models |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Material Zinc |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 227,76000 Kč | 1 227,76 Kč |
| 10 | 1 043,50500 Kč | 10 435,05 Kč |
| 25 | 978,20640 Kč | 24 455,16 Kč |
| 50 | 931,55680 Kč | 46 577,84 Kč |
| 100 | 887,14080 Kč | 88 714,08 Kč |
| 250 | 831,68480 Kč | 207 921,20 Kč |
| Unit Price without VAT: | 1 227,76000 Kč |
|---|---|
| Unit Price with VAT: | 1 485,58960 Kč |



