15 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172-015-103R001

DigiKey Part Number
37-172-015-103R001-ND
Manufacturer
Manufacturer Product Number
172-015-103R001
Description
CONN D-SUB PLUG 15POS PNL MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
172-015-103R001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Voltage Rating
500V
Number of Rows
2
Color
Beige
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
2 (DA, A)
Dielectric Material
Polyamide (PA6T), Nylon 6T
Contact Type
Signal
Wire Gauge
20-26 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Brass
Termination
Solder Cup
Operating Temperature
-50°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
1081,43000 Kč814,30 Kč
2576,33200 Kč1 908,30 Kč
8070,31438 Kč5 625,15 Kč
16066,95738 Kč10 713,18 Kč
32063,76109 Kč20 403,55 Kč
56061,29391 Kč34 324,59 Kč
1 04058,67629 Kč61 023,34 Kč
2 56055,06635 Kč140 969,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč