
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 128,50767 Kč | 3 855,23 Kč |
| Unit Price without VAT: | 128,50767 Kč |
|---|---|
| Unit Price with VAT: | 155,49428 Kč |

