
971-015-020R121 | |
|---|---|
DigiKey Part Number | 971-15MP45E-ND |
Manufacturer | |
Manufacturer Product Number | 971-015-020R121 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 971-015-020R121 Models |
Category | Cable Exit 45° |
Manufacturer NorComp Inc. | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Plastic, Metallized |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3357-6515-1C | 3M | 843 | 3M15419-ND | 128,47000 Kč | Parametric Equivalent |
| 6560-0146-12 | Encitech Connectors AB | 214 | 4414-6560-0146-12-ND | 85,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,82000 Kč | 146,82 Kč |
| 10 | 124,69500 Kč | 1 246,95 Kč |
| 25 | 116,89080 Kč | 2 922,27 Kč |
| 50 | 111,30580 Kč | 5 565,29 Kč |
| 100 | 105,98970 Kč | 10 598,97 Kč |
| 300 | 98,08690 Kč | 29 426,07 Kč |
| 500 | 94,61640 Kč | 47 308,20 Kč |
| 1 000 | 90,10431 Kč | 90 104,31 Kč |
| Unit Price without VAT: | 146,82000 Kč |
|---|---|
| Unit Price with VAT: | 177,65220 Kč |















