
6560-0146-12 | |
|---|---|
DigiKey Part Number | 4414-6560-0146-12-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0146-12 |
Description | D-SUB BACKSHELL, 15-WAY, UNSHIEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 6560-0146-12 Models |
Category | Cable Exit 45° |
Manufacturer Encitech Connectors AB | Shielding Shielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Plastic |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 15 | Hardware Assembly Hardware, Grommets |
Compatible Shell Size A | Features Mating Screws 4-40 |
Compatible D-Sub Size 15pos and HD26pos | Color Silver |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,67000 Kč | 85,67 Kč |
| 10 | 72,75800 Kč | 727,58 Kč |
| 25 | 68,19320 Kč | 1 704,83 Kč |
| 50 | 64,93000 Kč | 3 246,50 Kč |
| 100 | 61,83070 Kč | 6 183,07 Kč |
| 250 | 57,95868 Kč | 14 489,67 Kč |
| 500 | 55,19282 Kč | 27 596,41 Kč |
| 1 000 | 52,55967 Kč | 52 559,67 Kč |
| 2 500 | 49,27223 Kč | 123 180,57 Kč |
| Unit Price without VAT: | 85,67000 Kč |
|---|---|
| Unit Price with VAT: | 103,66070 Kč |

