



170-015-173L010 | |
|---|---|
DigiKey Part Number | 5715ME-ND |
Manufacturer | |
Manufacturer Product Number | 170-015-173L010 |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-015-173L010 Models |
Category | Contact Type Signal |
Manufacturer NorComp Inc. | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Tray | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Operating Temperature -50°C ~ 100°C |
Connector Type Plug for Male Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 15 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 2 (DA, A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,13000 Kč | 511,30 Kč |
| 25 | 47,92600 Kč | 1 198,15 Kč |
| 50 | 45,63700 Kč | 2 281,85 Kč |
| 120 | 42,90067 Kč | 5 148,08 Kč |
| 360 | 39,69906 Kč | 14 291,66 Kč |
| 600 | 38,29370 Kč | 22 976,22 Kč |
| 1 080 | 36,73872 Kč | 39 677,82 Kč |
| 2 520 | 34,60820 Kč | 87 212,66 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |








