
09553156612741 | |
|---|---|
DigiKey Part Number | 1195-4009-2-ND - Tape & Reel (TR) 1195-4009-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09553156612741 |
Description | CONN D-SUB RCPT 25POS SMD SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09553156612741 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Guide |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Liquid Crystal Polymer (LCP) |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,83000 Kč | 190,83 Kč |
| 10 | 162,19300 Kč | 1 621,93 Kč |
| 25 | 152,03640 Kč | 3 800,91 Kč |
| 50 | 144,77480 Kč | 7 238,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 134,62971 Kč | 18 848,16 Kč |
| 280 | 128,20621 Kč | 35 897,74 Kč |
| 420 | 124,59274 Kč | 52 328,95 Kč |
| 700 | 120,18697 Kč | 84 130,88 Kč |
| 980 | 117,37029 Kč | 115 022,88 Kč |
| 1 400 | 114,45722 Kč | 160 240,11 Kč |
| Unit Price without VAT: | 190,83000 Kč |
|---|---|
| Unit Price with VAT: | 230,90430 Kč |




















