NC3FBH1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Neutrik Americas, Inc.
In Stock: 286
Unit Price: 103,86000 Kč
Datasheet

Parametric Equivalent


Neutrik Americas, Inc.
In Stock: 0
Unit Price: 149,41510 Kč
New at DigiKey
3 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC3FBH1

DigiKey Part Number
6473-NC3FBH1-ND
Manufacturer
Manufacturer Product Number
NC3FBH1
Description
RECEPTACLE B SERIES 3 PIN FEMALE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Box
Color
Silver
Part Status
Active
Ingress Protection
IP40
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
3
Features
Ground
Shell Size - Insert
XLR
Shielding
Mounting Type
Panel Mount, Through Hole, Right Angle
Current Rating (Amps)
6A
Mounting Feature
Flange
Voltage Rating
50V
Termination
Solder
Operating Temperature
-30°C ~ 80°C
Fastening Type
Latch Lock
Contact Material
Bronze
Orientation
N (Normal)
Insert Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC3FBH2Neutrik Americas, Inc.2866473-NC3FBH2-ND103,86000 KčParametric Equivalent
NC3FDM3-HNeutrik Americas, Inc.06473-NC3FDM3-H-ND149,41510 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1103,86000 Kč103,86 Kč
1088,19800 Kč881,98 Kč
2582,67120 Kč2 066,78 Kč
5078,72120 Kč3 936,06 Kč
10074,96090 Kč7 496,09 Kč
30069,37027 Kč20 811,08 Kč
50066,91488 Kč33 457,44 Kč
1 00063,72335 Kč63 723,35 Kč
2 50059,73833 Kč149 345,82 Kč
Manufacturers Standard Package
Unit Price without VAT:103,86000 Kč
Unit Price with VAT:125,67060 Kč