
NC3FDM3-H | |
|---|---|
DigiKey Part Number | 6473-NC3FDM3-H-ND |
Manufacturer | |
Manufacturer Product Number | NC3FDM3-H |
Description | RECEPTACLE DM3 SERIES 3 PIN FEMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Zinc Die Cast |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Ground |
Shell Size - Insert XLR | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 6A |
Mounting Feature Flange | Voltage Rating 50V |
Termination Solder | Operating Temperature -30°C ~ 80°C |
Fastening Type Latch Lock | Contact Material Bronze |
Orientation N (Normal) | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 149,41510 Kč | 14 941,51 Kč |
| 200 | 149,34625 Kč | 29 869,25 Kč |
| Unit Price without VAT: | 149,41510 Kč |
|---|---|
| Unit Price with VAT: | 180,79227 Kč |



