
09672255604 | |
|---|---|
DigiKey Part Number | 1195-2763-ND |
Manufacturer | |
Manufacturer Product Number | 09672255604 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09672255604 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 73,89200 Kč | 738,92 Kč |
| 25 | 69,25160 Kč | 1 731,29 Kč |
| 50 | 65,94220 Kč | 3 297,11 Kč |
| 100 | 62,79240 Kč | 6 279,24 Kč |
| 300 | 58,10777 Kč | 17 432,33 Kč |
| 500 | 56,05164 Kč | 28 025,82 Kč |
| 1 000 | 53,37797 Kč | 53 377,97 Kč |
| 2 500 | 50,03916 Kč | 125 097,90 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |





























