
09670250425 | |
|---|---|
DigiKey Part Number | 1195-2693-ND |
Manufacturer | |
Manufacturer Product Number | 09670250425 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670250425 Models |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 180° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Plastic |
Accessory Type Hinged Backshell | Material Thermoplastic, Metallized |
Number of Positions 25 | Hardware Cable Clamp, Grommets |
Compatible Shell Size B | Features Locking, Mating Screws 4-40 |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,17000 Kč | 260,17 Kč |
| 10 | 221,00400 Kč | 2 210,04 Kč |
| 30 | 204,52067 Kč | 6 135,62 Kč |
| 50 | 197,27620 Kč | 9 863,81 Kč |
| 100 | 187,86280 Kč | 18 786,28 Kč |
| 250 | 176,10772 Kč | 44 026,93 Kč |
| 500 | 167,70976 Kč | 83 854,88 Kč |
| 1 000 | 159,71499 Kč | 159 714,99 Kč |
| Unit Price without VAT: | 260,17000 Kč |
|---|---|
| Unit Price with VAT: | 314,80570 Kč |


