
09672254704 | |
|---|---|
DigiKey Part Number | 1195-2761-ND |
Manufacturer | |
Manufacturer Product Number | 09672254704 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09672254704 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Contact Form Stamped |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-747913-2 | TE Connectivity AMP Connectors | 9 649 | A32508-ND | 128,09000 Kč | Similar |
| M24308/1-3F | ITT Cannon, LLC | 597 | IM24308/1-3F-ND | 556,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 76,95800 Kč | 769,58 Kč |
| 25 | 72,14080 Kč | 1 803,52 Kč |
| 50 | 68,69280 Kč | 3 434,64 Kč |
| 100 | 65,41300 Kč | 6 541,30 Kč |
| 300 | 60,53233 Kč | 18 159,70 Kč |
| 500 | 58,38998 Kč | 29 194,99 Kč |
| 1 000 | 55,60480 Kč | 55 604,80 Kč |
| 2 500 | 52,12686 Kč | 130 317,15 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |





























