



09653616713 | |
|---|---|
DigiKey Part Number | 1195-2491-ND |
Manufacturer | |
Manufacturer Product Number | 09653616713 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653616713 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 121,66200 Kč | 1 216,62 Kč |
| 25 | 114,04440 Kč | 2 851,11 Kč |
| 50 | 108,59740 Kč | 5 429,87 Kč |
| 100 | 103,41100 Kč | 10 341,10 Kč |
| 300 | 95,69910 Kč | 28 709,73 Kč |
| 500 | 92,31350 Kč | 46 156,75 Kč |
| 1 000 | 87,91149 Kč | 87 911,49 Kč |
| 2 500 | 82,41472 Kč | 206 036,80 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |






















