09663187502 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 0
Unit Price: 16,96275 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 17,70875 Kč
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663187502

DigiKey Part Number
1195-7895-ND
Manufacturer
Manufacturer Product Number
09663187502
Description
CONN D-SUB RCPT 25POS PNL MT IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663187502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (4-40)
Packaging
Bulk
Termination
IDC, Ribbon Cable
Part Status
Active
Shell Material, Finish
Steel
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
2A
Number of Positions
Features
Feed Through
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
184A025-292L001NorComp Inc.0NOR1124-ND16,96275 KčSimilar
184A025-292L011NorComp Inc.0NOR1125-ND17,70875 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100289,41540 Kč28 941,54 Kč
Manufacturers Standard Package
Unit Price without VAT:289,41540 Kč
Unit Price with VAT:350,19263 Kč