
2908217 | |
|---|---|
DigiKey Part Number | 277-16219-ND |
Manufacturer | |
Manufacturer Product Number | 2908217 |
Description | CBL USB2.0 A PLG-MIN B PLG 9.84' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Configuration | Features 2 Screw Locks, Data Transfer and Charge, Panel Mount |
Length 9.84' (3.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,75000 Kč | 903,75 Kč |
| Unit Price without VAT: | 903,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,53750 Kč |








