Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 100V, 110V, 120V, 130V, 200V, 210V, 220V, 230V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 100V, 110V, 120V, 130V, 200V, 210V, 220V, 230V, 240V
2320283

2320283

DigiKey Part Number
277-2320283-ND
Manufacturer
Manufacturer Product Number
2320283
Description
QUINT UPS IQ 120/230VAC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) Network, Single Phase 100V, 110V, 120V, 130V, 200V, 210V, 220V, 230V, 240V
Datasheet
 Datasheet
EDA/CAD Models
2320283 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Din Rail
Manufacturer
Phoenix Contact
Voltage - Output
100V, 110V, 120V, 130V, 200V, 210V, 220V, 230V, 240V
Series
Input Connector
Screw Terminals
Packaging
Bulk
Output Connector
Screw Terminals
Part Status
Active
Approval Agency
cUL, cULus, DNV GL, EAC, IECEE CB Scheme, UL
Type
Standby (No Regulation)
Size / Dimension
4.921" L x 11.417" W (125.00mm x 290.00mm)
Voltage - Input
120VAC, 230VAC
Height
5.118" (130.00mm)
Applications
Network, Single Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138 978,93000 Kč38 978,93 Kč
Manufacturers Standard Package
Unit Price without VAT:38 978,93000 Kč
Unit Price with VAT:47 164,50530 Kč