
DIN850AC | |
|---|---|
DigiKey Part Number | 95-DIN850AC-ND |
Manufacturer | |
Manufacturer Product Number | DIN850AC |
Description | EATON 850VA 510W 120V AC DIN RAI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 850VA / 510W 120V |
Datasheet | Datasheet |
Category | AC Outlets 1 |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 2 minutes |
Packaging Box | Voltage - Output 120V |
Part Status Active | Output Connector Hardwired |
Type Standby (No Regulation) | Approval Agency CSA, FCC |
Voltage - Input 120V | Size / Dimension 4.882" L x 10.906" W (124.00mm x 277.00mm) |
Applications General Purpose, Industrial Control | Height 5.236" (133.00mm) |
Form Din Rail | Shelf Life Start Manufacture Charge Date |
Power - Rated 850VA / 510W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDU850B | SolaHD | 197 | 2106-SDU850B-ND | 20 390,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 011,60000 Kč | 16 011,60 Kč |
| 5 | 15 728,96800 Kč | 78 644,84 Kč |
| Unit Price without VAT: | 16 011,60000 Kč |
|---|---|
| Unit Price with VAT: | 19 374,03600 Kč |




















