
NGI-U05E | |
|---|---|
DigiKey Part Number | 95-NGI-U05E-ND |
Manufacturer | |
Manufacturer Product Number | NGI-U05E |
Description | INDUSTRIAL GIGABIT ETHERNET SWIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Eaton Tripp Lite | Copper Type 10/100/1000 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 12V ~ 48V |
Type Switch - Unmanaged | Mounting Type DIN Rail, Wall Mount |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 970,89000 Kč | 3 970,89 Kč |
| 10 | 3 692,98800 Kč | 36 929,88 Kč |
| Unit Price without VAT: | 3 970,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 804,77690 Kč |
















