



862-06/002 | |
|---|---|
DigiKey Part Number | Q481-ND |
Manufacturer | |
Manufacturer Product Number | 862-06/002 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Qualtek | Switch Features Switch On-Off |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Tray | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 66.04mm x 27.00mm |
Current Rating - Appliance Inlet 6A | Panel Thickness 0.040" ~ 0.070" (1.02mm ~ 1.78mm) |
Voltage Rating - Appliance Inlet 115/250VAC | Approval Agency CSA, UL, VDE |
Number of Positions 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,78000 Kč | 529,78 Kč |
| 18 | 431,87056 Kč | 7 773,67 Kč |
| 36 | 411,25750 Kč | 14 805,27 Kč |
| 54 | 399,66574 Kč | 21 581,95 Kč |
| 108 | 380,60037 Kč | 41 104,84 Kč |
| 252 | 358,53667 Kč | 90 351,24 Kč |
| 504 | 341,44831 Kč | 172 089,95 Kč |
| Unit Price without VAT: | 529,78000 Kč |
|---|---|
| Unit Price with VAT: | 641,03380 Kč |










