



9S0612F402 | |
|---|---|
DigiKey Part Number | 1688-1991-ND |
Manufacturer | |
Manufacturer Product Number | 9S0612F402 |
Description | FAN AXIAL 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 17.3 CFM (0.484m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9S0612F402 Models |
Category | Power (Watts) 960 mW |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Part Status Active | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.122 lb (55.34 g) |
Size / Dimension Square - 60mm L x 60mm H | Current Rating (Amps) 0.080A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 17.3 CFM (0.484m³/min) | Material - Frame Plastic |
Static Pressure 0.120 in H2O (29.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 20.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-06025CBMW12 | Qualtek | 0 | Q624-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,22000 Kč | 327,22 Kč |
| 10 | 264,36400 Kč | 2 643,64 Kč |
| 25 | 240,96440 Kč | 6 024,11 Kč |
| 80 | 213,46388 Kč | 17 077,11 Kč |
| 160 | 200,47350 Kč | 32 075,76 Kč |
| Unit Price without VAT: | 327,22000 Kč |
|---|---|
| Unit Price with VAT: | 395,93620 Kč |














