
109-139H | |
|---|---|
DigiKey Part Number | 109-139H-ND |
Manufacturer | |
Manufacturer Product Number | 109-139H |
Description | FINGER GUARD 60MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Finger Guard 4 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-139H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | - | |
Features | 4 Rings | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 113,62000 Kč | 1 136,20 Kč |
| 25 | 103,80560 Kč | 2 595,14 Kč |
| 50 | 96,71260 Kč | 4 835,63 Kč |
| 100 | 89,98060 Kč | 8 998,06 Kč |
| 250 | 81,71412 Kč | 20 428,53 Kč |
| 500 | 81,62972 Kč | 40 814,86 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |












