



9GT0624P4G001 | |
|---|---|
DigiKey Part Number | 1688-1631-ND |
Manufacturer | |
Manufacturer Product Number | 9GT0624P4G001 |
Description | FAN AXIAL 60X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 44.5 CFM (1.25m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 52.0dB(A) |
Mfr | Power (Watts) 6.72 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -40 ~ 185°F (-40 ~ 85°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.22 lb (99.79 g) |
Width 25.00mm | Current Rating (Amps) 0.280A |
Air Flow 44.5 CFM (1.25m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.976 in H2O (243.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 85°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 576,53000 Kč | 1 576,53 Kč |
| 10 | 1 257,52800 Kč | 12 575,28 Kč |
| 25 | 1 143,03040 Kč | 28 575,76 Kč |
| 80 | 1 056,46188 Kč | 84 516,95 Kč |
| Unit Price without VAT: | 1 576,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 907,60130 Kč |

















