
CAT6A-0001F-FTP | |
|---|---|
DigiKey Part Number | 4627-CAT6A-0001F-FTP-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-0001F-FTP |
Description | CBL FLT FTP PL-PL CAT6A 6" BK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Ease Electronics | Number of Positions/Contacts 8p8c |
Series | Length 0.50' (152.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plug, Strain Relief |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,19000 Kč | 311,19 Kč |
| 10 | 264,47000 Kč | 2 644,70 Kč |
| 25 | 247,89400 Kč | 6 197,35 Kč |
| 50 | 236,05960 Kč | 11 802,98 Kč |
| 100 | 224,79620 Kč | 22 479,62 Kč |
| 250 | 210,73256 Kč | 52 683,14 Kč |
| 500 | 200,68460 Kč | 100 342,30 Kč |
| 1 000 | 191,11918 Kč | 191 119,18 Kč |
| Unit Price without VAT: | 311,19000 Kč |
|---|---|
| Unit Price with VAT: | 376,53990 Kč |










