



9GT0412P3J001 | |
|---|---|
DigiKey Part Number | 1688-1628-ND |
Manufacturer | |
Manufacturer Product Number | 9GT0412P3J001 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 18.4 CFM (0.515m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GT0412P3J001 Models |
Category | Noise 48.0dB(A) |
Mfr | Power (Watts) 3.72 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -40 ~ 185°F (-40 ~ 85°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.121 lb (54.88 g) |
Width 28.00mm | Current Rating (Amps) 0.310A |
Air Flow 18.4 CFM (0.515m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.827 in H2O (206.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 85°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 446,34000 Kč | 1 446,34 Kč |
| 10 | 1 154,47000 Kč | 11 544,70 Kč |
| 25 | 1 049,48000 Kč | 26 237,00 Kč |
| 50 | 975,66780 Kč | 48 783,39 Kč |
| 126 | 964,33317 Kč | 121 505,98 Kč |
| Unit Price without VAT: | 1 446,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 750,07140 Kč |











