Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 42.7 CFM (1.20m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9G0612P4H001

DigiKey Part Number
1688-2170-ND
Manufacturer
Manufacturer Product Number
9G0612P4H001
Description
FAN AXIAL 60X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 42.7 CFM (1.20m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9G0612P4H001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
42.7 CFM (1.20m³/min)
Static Pressure
0.900 in H2O (224.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
49.0dB(A)
Power (Watts)
6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.199 lb (90.26 g)
Current Rating (Amps)
0.500A
Voltage Range
10.2 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1594,66000 Kč594,66 Kč
10477,95600 Kč4 779,56 Kč
25435,11200 Kč10 877,80 Kč
80385,16900 Kč30 813,52 Kč
160376,53088 Kč60 244,94 Kč
Manufacturers Standard Package
Unit Price without VAT:594,66000 Kč
Unit Price with VAT:719,53860 Kč