Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.5 CFM (0.602m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.5 CFM (0.602m³/min) 2 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0624J702

DigiKey Part Number
1688-1172-ND
Manufacturer
Manufacturer Product Number
109P0624J702
Description
FAN AXIAL 60X15MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 21.5 CFM (0.602m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0624J702 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Noise
44.0dB(A)
Mfr
Power (Watts)
3.36 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Last Time Buy
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.133 lb (60.33 g)
Width
15.00mm
Current Rating (Amps)
0.140A
Air Flow
21.5 CFM (0.602m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.347 in H2O (86.4 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9GA0624G702Sanyo Denki America Inc.09GA0624G702-ND274,44390 KčMFR Recommended
In-Stock: 42
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
1347,73000 Kč347,73 Kč
10280,76400 Kč2 807,64 Kč
25255,89000 Kč6 397,25 Kč
50238,12580 Kč11 906,29 Kč
100221,40710 Kč22 140,71 Kč
300213,65467 Kč64 096,40 Kč
Manufacturers Standard Package
Unit Price without VAT:347,73000 Kč
Unit Price with VAT:420,75330 Kč