



9GV0624P1G031 | |
|---|---|
DigiKey Part Number | 1688-1657-ND |
Manufacturer | |
Manufacturer Product Number | 9GV0624P1G031 |
Description | FAN AXIAL 60X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 84.0 CFM (2.35m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV0624P1G031 Models |
Category | Noise 66.0dB(A) |
Mfr | Power (Watts) 33.6 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.287 lb (130.18 g) |
Width 38.00mm | Current Rating (Amps) 1.40A |
Air Flow 84.0 CFM (2.35m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 3.020 in H2O (752.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,60000 Kč | 740,60 Kč |
| 10 | 594,13800 Kč | 5 941,38 Kč |
| 25 | 540,66480 Kč | 13 516,62 Kč |
| 90 | 474,81611 Kč | 42 733,45 Kč |
| Unit Price without VAT: | 740,60000 Kč |
|---|---|
| Unit Price with VAT: | 896,12600 Kč |














