
N200-025-BK | |
|---|---|
DigiKey Part Number | TL1485-ND |
Manufacturer | |
Manufacturer Product Number | N200-025-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-6UK025F | Cinch Connectivity Solutions | 31 | 116-BC-6UK025F-ND | 223,78000 Kč | Parametric Equivalent |
| C601100025 | Belden Inc. | 1 | BEL26711-ND | 653,82000 Kč | Parametric Equivalent |
| C6PATCH25BK | StarTech.com | 70 | 5214-C6PATCH25BK-ND | 418,99000 Kč | Parametric Equivalent |
| N6LPATCH25BK | StarTech.com | 17 | 5214-N6LPATCH25BK-ND | 442,76000 Kč | Parametric Equivalent |
| N6PAT25BLKS | StarTech.com | 12 | 5214-N6PAT25BLKS-ND | 347,66000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,67000 Kč | 279,67 Kč |
| 10 | 237,64800 Kč | 2 376,48 Kč |
| 25 | 222,76160 Kč | 5 569,04 Kč |
| 50 | 212,12960 Kč | 10 606,48 Kč |
| 100 | 202,00850 Kč | 20 200,85 Kč |
| 250 | 189,36876 Kč | 47 342,19 Kč |
| 500 | 180,34002 Kč | 90 170,01 Kč |
| 1 000 | 178,31453 Kč | 178 314,53 Kč |
| Unit Price without VAT: | 279,67000 Kč |
|---|---|
| Unit Price with VAT: | 338,40070 Kč |

























