
NGI-U08A | |
|---|---|
DigiKey Part Number | 95-NGI-U08A-ND |
Manufacturer | |
Manufacturer Product Number | NGI-U08A |
Description | INDUSTRIAL ETHERNET SWITCH 8-POR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer Eaton Tripp Lite | Copper Type 10/100/1000 |
Packaging Bulk | Connector Type RJ45 |
Part Status Active | Voltage - Input 12V ~ 48V |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 365,29000 Kč | 5 365,29 Kč |
| Unit Price without VAT: | 5 365,29000 Kč |
|---|---|
| Unit Price with VAT: | 6 492,00090 Kč |










