Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N001-100-BK | |
|---|---|
DigiKey Part Number | N001-100-BK-ND |
Manufacturer | |
Manufacturer Product Number | N001-100-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N002-100-BK | Eaton Tripp Lite | 10 | TL1458-ND | 586,25000 Kč | Parametric Equivalent |
| 73-7791-100 | Cinch Connectivity Solutions | 0 | 116-73-7791-100-ND | 608,30633 Kč | Parametric Equivalent |
| DK-1511-100/BL | Assmann WSW Components | 0 | AE10512-ND | 774,78000 Kč | Parametric Equivalent |
| TRD524HF-BLK-100F | L-com | 0 | 5073-TRD524HF-BLK-100F-ND | 2 316,63000 Kč | Parametric Equivalent |
| TRD524O-BLK-100F | L-com | 0 | 5073-TRD524O-BLK-100F-ND | 4 366,31000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 678,85000 Kč | 678,85 Kč |
| Unit Price without VAT: | 678,85000 Kč |
|---|---|
| Unit Price with VAT: | 821,40850 Kč |































