TRD524HF-BLK-100F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 366,31000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 2 846,15000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 180,26000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 086,87000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 621,10000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 608,30633 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 774,78000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 678,85000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 586,25000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD524HF-BLK-100F

DigiKey Part Number
5073-TRD524HF-BLK-100F-ND
Manufacturer
Manufacturer Product Number
TRD524HF-BLK-100F
Description
C5E UTP 22STR 600V POE PTLC-CMX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
100.00' (30.48m)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRD524O-BLK-100FL-com05073-TRD524O-BLK-100F-ND4 366,31000 KčParametric Equivalent
TRD855HFP-100L-com05073-TRD855HFP-100-ND2 846,15000 KčParametric Equivalent
TRD855HFT-100L-com05073-TRD855HFT-100-ND3 180,26000 KčParametric Equivalent
TRD855OD-100L-com05073-TRD855OD-100-ND5 086,87000 KčParametric Equivalent
TRD855WTG-100L-com05073-TRD855WTG-100-ND1 621,10000 KčParametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 316,63000 Kč2 316,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 316,63000 Kč
Unit Price with VAT:2 803,12230 Kč