Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855HFT-100 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFT-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFT-100 |
Description | RJ45 C5E UTP HIFLX TPE BK 100F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524HF-BLK-100F | L-com | 0 | 5073-TRD524HF-BLK-100F-ND | 2 316,63000 Kč | Parametric Equivalent |
| TRD524O-BLK-100F | L-com | 0 | 5073-TRD524O-BLK-100F-ND | 4 366,31000 Kč | Parametric Equivalent |
| TRD855HFP-100 | L-com | 0 | 5073-TRD855HFP-100-ND | 2 846,15000 Kč | Parametric Equivalent |
| TRD855OD-100 | L-com | 0 | 5073-TRD855OD-100-ND | 5 086,87000 Kč | Parametric Equivalent |
| TRD855WTG-100 | L-com | 0 | 5073-TRD855WTG-100-ND | 1 621,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 180,26000 Kč | 3 180,26 Kč |
| Unit Price without VAT: | 3 180,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 848,11460 Kč |










