Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD855WTG-100 | |
|---|---|
DigiKey Part Number | 5073-TRD855WTG-100-ND |
Manufacturer | |
Manufacturer Product Number | TRD855WTG-100 |
Description | CA C5E RJ45/RJ45 GROMMET 100FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 100.00' (30.48m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524HF-BLK-100F | L-com | 0 | 5073-TRD524HF-BLK-100F-ND | 95,16000 Kč | Parametric Equivalent |
| TRD524O-BLK-100F | L-com | 0 | 5073-TRD524O-BLK-100F-ND | 179,36000 Kč | Parametric Equivalent |
| TRD855HFP-100 | L-com | 0 | 5073-TRD855HFP-100-ND | 116,91000 Kč | Parametric Equivalent |
| TRD855HFT-100 | L-com | 0 | 5073-TRD855HFT-100-ND | 130,64000 Kč | Parametric Equivalent |
| TRD855OD-100 | L-com | 0 | 5073-TRD855OD-100-ND | 208,96000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 621,10000 Kč | 1 621,10 Kč |
| Unit Price without VAT: | 1 621,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 961,53100 Kč |










