Direct

DK-1511-100/BL | |
|---|---|
DigiKey Part Number | AE10512-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-100/BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N200-100-BK | Eaton Tripp Lite | 0 | N200-100-BK-ND | 144,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,78000 Kč | 774,78 Kč |
| 10 | 658,59600 Kč | 6 585,96 Kč |
| 25 | 617,36440 Kč | 15 434,11 Kč |
| 50 | 587,92080 Kč | 29 396,04 Kč |
| 100 | 559,88260 Kč | 55 988,26 Kč |
| 250 | 524,87036 Kč | 131 217,59 Kč |
| Unit Price without VAT: | 774,78000 Kč |
|---|---|
| Unit Price with VAT: | 937,48380 Kč |










