Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1511-100/WH

DigiKey Part Number
AE10515-ND
Manufacturer
Manufacturer Product Number
DK-1511-100/WH
Description
CABLE MOD 8P8C PLUG TO PLUG 100'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
100.00' (30.48m)
Shielding
Unshielded
Color
White
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1838,45000 Kč838,45 Kč
10712,67200 Kč7 126,72 Kč
25668,05560 Kč16 701,39 Kč
50636,18900 Kč31 809,45 Kč
100605,84900 Kč60 584,90 Kč
250567,96988 Kč141 992,47 Kč
Manufacturers Standard Package
Unit Price without VAT:838,45000 Kč
Unit Price with VAT:1 014,52450 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 100'
In-Stock: 0
Unit Price: 780,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 100'
In-Stock: 20
Unit Price: 780,08000 Kč
CABLE MOD 8P8C PLUG TO PLUG 100'
In-Stock: 7
Unit Price: 838,87000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: 76,22000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 94,91000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 71
Unit Price: 114,44000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 0
Unit Price: 122,57325 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 9
Unit Price: 202,63000 Kč