
DK-1511-020/WH | |
|---|---|
DigiKey Part Number | AE10503-ND |
Manufacturer | |
Manufacturer Product Number | DK-1511-020/WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,26000 Kč | 201,26 Kč |
| 10 | 170,99400 Kč | 1 709,94 Kč |
| 25 | 160,28720 Kč | 4 007,18 Kč |
| 50 | 152,63300 Kč | 7 631,65 Kč |
| 100 | 145,34620 Kč | 14 534,62 Kč |
| 250 | 136,24980 Kč | 34 062,45 Kč |
| 500 | 129,75208 Kč | 64 876,04 Kč |
| 1 000 | 123,56550 Kč | 123 565,50 Kč |
| Unit Price without VAT: | 201,26000 Kč |
|---|---|
| Unit Price with VAT: | 243,52460 Kč |









