DK-1511-020/G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 75
Unit Price: 261,11000 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-1511-020/G

DigiKey Part Number
AE10502-ND
Manufacturer
Manufacturer Product Number
DK-1511-020/G
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Assmann WSW Components
Length
20.00' (6.10m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat5e
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N201-020-GYEaton Tripp Lite75TL981-ND261,11000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,97000 Kč208,97 Kč
10177,64700 Kč1 776,47 Kč
25166,51040 Kč4 162,76 Kč
50158,56440 Kč7 928,22 Kč
100150,99590 Kč15 099,59 Kč
250141,54628 Kč35 386,57 Kč
500134,79536 Kč67 397,68 Kč
1 000128,36936 Kč128 369,36 Kč
Manufacturers Standard Package
Unit Price without VAT:208,97000 Kč
Unit Price with VAT:252,85370 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 0
Unit Price: 194,37000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 11
Unit Price: 208,97000 Kč
CABLE MOD 8P8C PLUG TO PLUG 20'
In-Stock: 9
Unit Price: 201,26000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 85
Unit Price: 70,49000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 249
Unit Price: 85,92000 Kč
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: 113,66000 Kč
CABLE MOD 8P8C PLUG TO PLUG 15'
In-Stock: 23
Unit Price: 162,67000 Kč
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 17
Unit Price: 250,68000 Kč