
N201-020-GY | |
|---|---|
DigiKey Part Number | TL981-ND |
Manufacturer | |
Manufacturer Product Number | N201-020-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,11000 Kč | 261,11 Kč |
| 10 | 221,92300 Kč | 2 219,23 Kč |
| 25 | 208,01280 Kč | 5 200,32 Kč |
| 50 | 198,08560 Kč | 9 904,28 Kč |
| Unit Price without VAT: | 261,11000 Kč |
|---|---|
| Unit Price with VAT: | 315,94310 Kč |











