
N201-010-GY | |
|---|---|
DigiKey Part Number | TL956-ND |
Manufacturer | |
Manufacturer Product Number | N201-010-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,68000 Kč | 167,68 Kč |
| 10 | 142,52600 Kč | 1 425,26 Kč |
| 25 | 133,59200 Kč | 3 339,80 Kč |
| 50 | 127,21440 Kč | 6 360,72 Kč |
| 100 | 121,14130 Kč | 12 114,13 Kč |
| 250 | 113,55988 Kč | 28 389,97 Kč |
| 500 | 108,14328 Kč | 54 071,64 Kč |
| 1 000 | 102,98717 Kč | 102 987,17 Kč |
| Unit Price without VAT: | 167,68000 Kč |
|---|---|
| Unit Price with VAT: | 202,89280 Kč |



















